
9116 0101000 | |
|---|---|
DigiKey Part Number | BEL1318-1000-ND 135-91160101000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9116 0101000 |
Description | CABLE COAXIAL RG-6 18AWG 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Coaxial Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.270" (6.86mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | CATV | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.180" (4.57mm) | |
Shield Material | Aluminum | |
Shield Coverage | 100%, 60% | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96.91000 | ₹96.91 |
| 5 | ₹86.29000 | ₹431.45 |
| 10 | ₹82.19000 | ₹821.90 |
| 25 | ₹77.08360 | ₹1,927.09 |
| 50 | ₹73.39320 | ₹3,669.66 |
| 100 | ₹69.86150 | ₹6,986.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.38282 | ₹26,382.82 |
| 2,000 | ₹25.08521 | ₹50,170.42 |
| 3,000 | ₹24.35074 | ₹73,052.22 |
| 5,000 | ₹23.78107 | ₹1,18,905.35 |