Twinaxial Cable 22 AWG 1000.0' (304.80m) 150 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9182 0101000

DigiKey Part Number
BEL2268-ND
Manufacturer
Manufacturer Product Number
9182 0101000
Description
CABLE TWINAXIAL 22AWG 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 22 AWG 1000.0' (304.80m) 150 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
22 AWG
Conductor Strand
19 Strands / 34 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.345" (8.76mm)
Shield Type
Foil
Impedance
150 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
Drain Wire
Conductor Material
Copper, Tinned
Dielectric Material
Foam High Density Polyethylene (FHDPE)
Dielectric Diameter
-
Shield Material
Aluminum
Shield Coverage
100%
VoP, Velocity of Propagation
78.0
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1,000₹560.32369₹5,60,323.69
Manufacturers Standard Package