
9526 0601000 | |
|---|---|
DigiKey Part Number | BEL2358-ND |
Manufacturer | |
Manufacturer Product Number | 9526 0601000 |
Description | MULTI-PAIR 38COND 22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 38 (19 Pair) Conductor Multi-Pair Cable Chrome 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Flame Retardant, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 38 (19 Pair) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Usage Instrumentation |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0720" (1.829mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.644" (16.36mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ₹1,848.30750 | ₹18,48,307.50 |