44 (22 Pair Twisted) Conductor Multi-Conductor Cable Chrome 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9745 0601000

DigiKey Part Number
BEL5891-1000-ND
Manufacturer
Manufacturer Product Number
9745 0601000
Description
CABLE 44COND 22AWG CHROME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
44 (22 Pair Twisted) Conductor Multi-Conductor Cable Chrome 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
44 (22 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.245" (6.22mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Chrome
Ratings
UL Style 2576
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1,000₹224.78327₹2,24,783.27
2,000₹213.38709₹4,26,774.18
3,000₹206.93256₹6,20,797.68
Manufacturers Standard Package