
9778 0101000 | |
|---|---|
DigiKey Part Number | BEL9230-ND |
Manufacturer | |
Manufacturer Product Number | 9778 0101000 |
Description | CABLE COAXIAL 20AWG 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG 1000.0' (304.80m) 40 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 26 Strands / 34 AWG | |
Jacket (Insulation) Material | Neoprene | |
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | Foil, Spiral | |
Impedance | 40 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Chrome | |
Usage | Audio | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Dielectric Diameter | 0.117" (2.97mm) | |
Shield Material | Textile; Copper, Tinned | |
Shield Coverage | 100%, 75% | |
Operating Temperature | -30°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹163.68307 | ₹1,63,683.07 |
| 2,000 | ₹155.43052 | ₹3,10,861.04 |
| 3,000 | ₹150.75817 | ₹4,52,274.51 |
| 5,000 | ₹145.02500 | ₹7,25,125.00 |