
9891 0061000 | |
|---|---|
DigiKey Part Number | BEL6009-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9891 0061000 |
Description | MULTI-PAIR 8COND 20/22AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Blue 20 AWG, 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Blue |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Foam High Density Polyethylene (FHDPE), Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/28; 7/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.336" (8.53mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ₹1,347.46863 | ₹13,47,468.63 |