Direct

9924 0091000 | |
|---|---|
DigiKey Part Number | BEL4201-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9924 0091000 |
Description | HOOK-UP STRND 24AWG WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.088" (2.24mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2100A.21.02 | Prysmian | 0 | C2100W-1000-ND | ₹25,149.97000 | Direct |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ₹68.51407 | ₹68,514.07 |
