
9927 060100 | |
|---|---|
DigiKey Part Number | BEL1892-100-ND |
Manufacturer | |
Manufacturer Product Number | 9927 060100 |
Description | CABLE 4CON 24AWG CHROM SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 4 | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.219" (5.56mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,157.55000 | ₹37,157.55 |
| 2 | ₹35,333.98000 | ₹70,667.96 |
| 3 | ₹34,301.77333 | ₹1,02,905.32 |
| 5 | ₹33,036.53800 | ₹1,65,182.69 |
| 7 | ₹32,223.72429 | ₹2,25,566.07 |
| 10 | ₹31,379.68300 | ₹3,13,796.83 |