
AX101320 | |
|---|---|
DigiKey Part Number | BEL14149-ND |
Manufacturer | |
Manufacturer Product Number | AX101320 |
Description | CAT6+ JACK KCONN ELEC WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Category | Exterior Housing Color White |
Manufacturer Belden Inc. | Interior Housing Color White |
Packaging Bulk | Exterior Contact Material Copper Alloy |
Part Status Active | Interior Contact Material Copper Alloy |
Style Modular | Exterior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Nickel |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Operating Temperature -10°C ~ 60°C |
Exterior Housing Material Plastic | Ratings Cat6 |
Interior Housing Material Plastic | Exterior Contact Finish Thickness 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,456.50000 | ₹1,456.50 |
| 10 | ₹1,237.51000 | ₹12,375.10 |
| 25 | ₹1,159.97920 | ₹28,999.48 |
| 50 | ₹1,104.60820 | ₹55,230.41 |
| 100 | ₹1,051.91150 | ₹1,05,191.15 |
| 250 | ₹986.09796 | ₹2,46,524.49 |
| 500 | ₹939.08192 | ₹4,69,540.96 |
| 1,000 | ₹894.32188 | ₹8,94,321.88 |