
AX102249 | |
|---|---|
DigiKey Part Number | BEL23637-ND |
Manufacturer | |
Manufacturer Product Number | AX102249 |
Description | KCONN FACEPLATE 4-P SG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Keystone Jacks | |
Length | 4.500" (114.30mm) | |
Width | 2.750" (69.85mm) | |
Depth | 0.260" (6.60mm) | |
Material | Plastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹602.91000 | ₹602.91 |
| 10 | ₹512.61600 | ₹5,126.16 |
| 25 | ₹480.50440 | ₹12,012.61 |
| 50 | ₹457.56180 | ₹22,878.09 |
| 100 | ₹435.71910 | ₹43,571.91 |
| 250 | ₹408.44916 | ₹1,02,112.29 |
| 500 | ₹388.96396 | ₹1,94,481.98 |
| 1,000 | ₹370.41528 | ₹3,70,415.28 |
| 2,500 | ₹347.25390 | ₹8,68,134.75 |