
AX102283 | |
|---|---|
DigiKey Part Number | BEL9404-ND |
Manufacturer | |
Manufacturer Product Number | AX102283 |
Description | 10GX JACK KCONN BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Plastic | |
Interior Housing Material | Plastic | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | - | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6a | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,356.67000 | ₹2,356.67 |
| 5 | ₹2,014.86800 | ₹10,074.34 |
| 10 | ₹1,883.28900 | ₹18,832.89 |
| 25 | ₹1,722.41280 | ₹43,060.32 |
| 50 | ₹1,609.88140 | ₹80,494.07 |
| 100 | ₹1,567.77060 | ₹1,56,777.06 |