
AX103121 | |
|---|---|
DigiKey Part Number | BEL23729-ND |
Manufacturer | |
Manufacturer Product Number | AX103121 |
Description | KCONN PATCH PANEL 48-P 1U BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 48 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,010.04000 | ₹10,010.04 |
| 5 | ₹8,556.71200 | ₹42,783.56 |
| 10 | ₹7,997.59500 | ₹79,975.95 |
| 25 | ₹7,955.99720 | ₹1,98,899.93 |