Patch Panel RJ45 Jack 48 2 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX103256

DigiKey Part Number
BEL9447-ND
Manufacturer
Manufacturer Product Number
AX103256
Description
10GX KCONN PATCH PANEL 48-P 2U
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel RJ45 Jack 48 2 -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Patch Panel
Connector Type
RJ45 Jack
Number of Positions
48
Number of Rows
2
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 87
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹84,462.86000₹84,462.86
Manufacturers Standard Package