
AX104121 | |
|---|---|
DigiKey Part Number | BEL23532-ND |
Manufacturer | |
Manufacturer Product Number | AX104121 |
Description | KCONN 106 ADAPTER 2-P WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Port Module Frame (106 Duplex) White Single Gang |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Belden Inc. | Features Mounting Hardware |
Series | For Use With/Related Products Keystone Inserts |
Packaging Bulk | Length 4.090" (103.89mm) |
Part Status Active | Width 1.740" (44.20mm) |
Style Single Gang | Depth 0.260" (6.60mm) |
Type Module Frame (106 Duplex) | Material Plastic |
Number of Ports 2 | Material Flammability Rating UL94 V-0 |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹764.13000 | ₹764.13 |
| 10 | ₹649.04000 | ₹6,490.40 |
| 25 | ₹608.35560 | ₹15,208.89 |
| 50 | ₹579.30000 | ₹28,965.00 |
| 100 | ₹551.64250 | ₹55,164.25 |
| 250 | ₹517.11892 | ₹1,29,279.73 |
| 500 | ₹492.45074 | ₹2,46,225.37 |
| 1,000 | ₹468.96973 | ₹4,68,969.73 |