
AX104155 | |
|---|---|
DigiKey Part Number | BEL9410-ND |
Manufacturer | |
Manufacturer Product Number | AX104155 |
Description | 10GX JACK KCONN GREEN (DARK) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Green |
Datasheet | Datasheet |
Category | Interior Housing Material Plastic |
Manufacturer Belden Inc. | Exterior Housing Color Green |
Series | Interior Housing Color Green |
Packaging Bulk | Interior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Tin |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Ratings Cat6a |
Exterior Housing Material Plastic | Exterior Contact Finish Thickness 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,404.20000 | ₹2,404.20 |
| 5 | ₹2,055.12400 | ₹10,275.62 |
| 10 | ₹1,920.93600 | ₹19,209.36 |
| 25 | ₹1,756.85440 | ₹43,921.36 |
| 50 | ₹1,642.06780 | ₹82,103.39 |
| 100 | ₹1,567.77060 | ₹1,56,777.06 |