
AX104231 | |
|---|---|
DigiKey Part Number | BEL23626-ND |
Manufacturer | |
Manufacturer Product Number | AX104231 |
Description | KCONN FACEPLATE 2-P SSTEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Stainless Steel Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Stainless Steel | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Keystone Jacks | |
Length | 4.500" (114.30mm) | |
Width | 2.750" (69.85mm) | |
Depth | 0.260" (6.60mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,084.57000 | ₹2,084.57 |
| 10 | ₹1,772.02500 | ₹17,720.25 |
| 25 | ₹1,661.02200 | ₹41,525.55 |
| 50 | ₹1,581.75780 | ₹79,087.89 |
| 100 | ₹1,506.30510 | ₹1,50,630.51 |
| 250 | ₹1,412.09220 | ₹3,53,023.05 |
| 500 | ₹1,344.78394 | ₹6,72,391.97 |