
CAPFCF-B25 | |
|---|---|
DigiKey Part Number | BEL14135-ND |
Manufacturer | |
Manufacturer Product Number | CAPFCF-B25 |
Description | CAT6/6A FIELD CRIMPED PLUG KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,371.14000 | ₹14,371.14 |
| 10 | ₹12,216.59100 | ₹1,22,165.91 |
| 25 | ₹11,452.48480 | ₹2,86,312.12 |
| 50 | ₹10,906.69440 | ₹5,45,334.72 |