Image for CKSKSLKG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKSKSLKG

DigiKey Part Number
135-CKSKSLKG-ND
Manufacturer
Manufacturer Product Number
CKSKSLKG
Description
COAX ADAPT COAX TO COAX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector Coax Plug, Male Pin To Coax Plug, Male Pin 75 Ohms
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
Coax Plug, Male Pin
Convert To (Adapter End)
Coax Plug, Male Pin
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,953.18000₹1,953.18
Manufacturers Standard Package