
CSLC13C1439OR | |
---|---|
DigiKey Part Number | CSLC13C1439OR-ND |
Manufacturer | |
Manufacturer Product Number | CSLC13C1439OR |
Description | CORD IEC320-C13 - 320-C14 3.25' |
Customer Reference | |
Detailed Description | 3.25' (990.6mm) Power Cord Orange IEC 320-C13 To IEC 320-C14 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C13 | |
2nd Connector | IEC 320-C14 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 3.25' (990.6mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | - | |
Color | Orange | |
Voltage Rating | - | |
Current Rating (Amps) | 20A | |
Operating Temperature | - | |
Features | Locking |