8 (4 Pair Twisted) Conductor Multi-Pair Cable White 23 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D6UP 009U1000

DigiKey Part Number
135-D6UP009U1000-ND
Manufacturer
Manufacturer Product Number
D6UP 009U1000
Description
CAT6 4PR U/UTP CMP BOX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable White 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.224" (5.69mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP), Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹49.08666₹49,086.66
2,000₹46.65264₹93,305.28
3,000₹46.30537₹1,38,916.11
Manufacturers Standard Package