
DT-MP-750-9-C | |
|---|---|
DigiKey Part Number | BEL8891-ND |
Manufacturer | |
Manufacturer Product Number | DT-MP-750-9-C |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Natural Adhesive, Screw, #6 |
Datasheet | Datasheet |
Category | Mounting Type Adhesive, Screw, #6 |
Manufacturer Belden Inc. | Size / Dimension 0.74" L x 0.74" W x 0.19" H (18.8mm x 18.8mm x 4.8mm) |
Series | For Use With/Related Products Cable Ties |
Packaging Bag | Material Nylon |
Part Status Active | Color Natural |
Type Quad Opening - Paired Strip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹19.62970 | ₹1,962.97 |
| 200 | ₹18.68465 | ₹3,736.93 |
| 300 | ₹18.15853 | ₹5,447.56 |
| 500 | ₹17.51460 | ₹8,757.30 |
| 700 | ₹17.10226 | ₹11,971.58 |
| 1,000 | ₹16.67723 | ₹16,677.23 |