
ECX-02U | |
|---|---|
DigiKey Part Number | BEL17803-ND |
Manufacturer | |
Manufacturer Product Number | ECX-02U |
Description | FX ECX 2U PATCH PANEL HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 4 1 ECX |
Datasheet | Datasheet |
Category | Type Patch Panel |
Manufacturer Belden Inc. | Number of Positions 4 |
Series | Number of Rows 1 |
Packaging Bulk | Termination Style Connector |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,253.29000 | ₹26,253.29 |