
ECX-04U | |
|---|---|
DigiKey Part Number | BEL17807-ND |
Manufacturer | |
Manufacturer Product Number | ECX-04U |
Description | FX ECX 4U PATCH PANEL HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 12 4 ECX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 12 | |
Number of Rows | 4 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31,504.32000 | ₹31,504.32 |