FSSL0126G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₹120.87531
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₹316.83000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₹341.99000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₹469.66000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₹234.83000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₹265.58000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₹286.08000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₹387.65000
Datasheet
Fiber Optic Cable Black Singlemode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSL0126G

DigiKey Part Number
BEL32651-ND
Manufacturer
Manufacturer Product Number
FSSL0126G
Description
CBL FIBER OPTIC 125UM SINGLEMODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Singlemode 125µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Spool
Part Status
Active
Style
Multiple Fibers
Type
Singlemode
Length
-
Core Diameter
9µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.610" (15.49mm)
Tensile Strength
81.6kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
-
Ratings
-
Features
12 Fibers, Steel Armor, Rip Cord
Operating Temperature
-40°C ~ 70°C
Core Material
-
Cladding Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹175.19000₹175.19
Manufacturers Standard Package