
RV6MJKUEW-B24 | |
|---|---|
DigiKey Part Number | BEL28980-ND |
Manufacturer | |
Manufacturer Product Number | RV6MJKUEW-B24 |
Description | REVCONN CAT6+ JACK ELEC WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Interior Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | Copper Clad | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | 1G Base-T | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,404.60000 | ₹23,404.60 |
| 10 | ₹19,896.70200 | ₹1,98,967.02 |
| 25 | ₹18,652.66880 | ₹4,66,316.72 |
| 50 | ₹18,573.62860 | ₹9,28,681.43 |