Patch Panel, Cat6 RJ45 Jack 48 2 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV6PPF2U48BK

DigiKey Part Number
BEL14209-ND
Manufacturer
Manufacturer Product Number
RV6PPF2U48BK
Description
CAT6+ REVCONN PATCH PNL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel, Cat6 RJ45 Jack 48 2 -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Cat6
Connector Type
RJ45 Jack
Number of Positions
48
Number of Rows
2
Termination Style
Connector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹52,178.57000₹52,178.57
5₹49,709.51200₹2,48,547.56
Manufacturers Standard Package