
RVAPPF1U24BK | |
|---|---|
DigiKey Part Number | BEL9865-ND |
Manufacturer | |
Manufacturer Product Number | RVAPPF1U24BK |
Description | 10GX REVCONN PATCH PNL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Patch Panel RJ45 24 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | RJ45 Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45,931.38000 | ₹45,931.38 |
| 10 | ₹39,050.52500 | ₹3,90,505.25 |