
SSFPP-P01M0-2 | |
|---|---|
DigiKey Part Number | SSFPP-P01M0-2-ND |
Manufacturer | |
Manufacturer Product Number | SSFPP-P01M0-2 |
Description | CABLE ASSY SFP+ M-M 1M |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 0.5 A | |
Frequency - Max | 40Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |