
T1INDS-LL-WS/5,1 S | |
|---|---|
DigiKey Part Number | 135-T1INDS-LL-WS/5,1S-ND |
Manufacturer | |
Manufacturer Product Number | T1INDS-LL-WS/5,1 S |
Description | SPE T1 INDUSTRIAL PCB INSERT, AN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹806.06000 | ₹806.06 |
| 10 | ₹685.10300 | ₹6,851.03 |
| 25 | ₹642.16320 | ₹16,054.08 |
| 50 | ₹611.48660 | ₹30,574.33 |
| 100 | ₹582.29140 | ₹58,229.14 |
| 250 | ₹545.85004 | ₹1,36,462.51 |
| 500 | ₹519.81760 | ₹2,59,908.80 |
| 1,000 | ₹495.03385 | ₹4,95,033.85 |