
BSI24-3.3/5S3R0F | |
---|---|
DigiKey Part Number | 2277-BSI24-3.3/5S3R0F-ND |
Manufacturer | |
Manufacturer Product Number | BSI24-3.3/5S3R0F |
Description | DC DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 8V - 27V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 27V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 36-DIP Module, 12 Leads | |
Size / Dimension | 1.97" L x 0.81" W x 0.56" H (50.0mm x 20.5mm x 14.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,971.90000 | ₹2,971.90 |
5 | ₹2,861.86600 | ₹14,309.33 |
15 | ₹2,788.56600 | ₹41,828.49 |