Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB05-12S25D

DigiKey Part Number
2277-BTB05-12S25D-ND
Manufacturer
Manufacturer Product Number
BTB05-12S25D
Description
DC DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
Module
Voltage - Input (Max)
9V
Size / Dimension
0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm)
Voltage - Output 1
Approval Agency
cUL, UL
Current - Output (Max)
250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,934.62000₹1,934.62
5₹1,862.79200₹9,313.96
10₹1,832.64300₹18,326.43
40₹1,773.59825₹70,943.93
80₹1,744.74913₹1,39,579.93
120₹1,728.07600₹2,07,369.12
280₹1,693.70696₹4,74,237.95
520₹1,668.99935₹8,67,879.66
Manufacturers Standard Package