
BTB05-12W12D | |
|---|---|
DigiKey Part Number | 2277-BTB05-12W12D-ND |
Manufacturer | |
Manufacturer Product Number | BTB05-12W12D |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cUL, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,870.24000 | ₹1,870.24 |
| 5 | ₹1,800.72600 | ₹9,003.63 |
| 10 | ₹1,771.55900 | ₹17,715.59 |
| 40 | ₹1,714.48250 | ₹68,579.30 |
| 80 | ₹1,686.58500 | ₹1,34,926.80 |
| 120 | ₹1,670.46000 | ₹2,00,455.20 |
| 280 | ₹1,637.23475 | ₹4,58,425.73 |
| 520 | ₹1,613.34892 | ₹8,38,941.44 |