
BTD05-05S200S | |
|---|---|
DigiKey Part Number | 2277-BTD05-05S200S-ND |
Manufacturer | |
Manufacturer Product Number | BTD05-05S200S |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 7 Leads | |
Size / Dimension | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,758.19000 | ₹3,758.19 |
| 5 | ₹3,618.04000 | ₹18,090.20 |
| 10 | ₹3,559.33200 | ₹35,593.32 |
| 30 | ₹3,468.07233 | ₹1,04,042.17 |
| 60 | ₹3,411.61717 | ₹2,04,697.03 |
| 120 | ₹3,356.01617 | ₹4,02,721.94 |
| 270 | ₹3,292.04048 | ₹8,88,850.93 |