



70007-5A34 | |
|---|---|
DigiKey Part Number | 5581-70007-5A34TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70007-5A34 |
Description | HEADER 18POS PH 2.00MM VERT TH |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.079" (2.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 200V |
| Tape & Reel (TR): | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹73.61700 | ₹736.17 |
| 50 | ₹58.87500 | ₹2,943.75 |
| 100 | ₹52.97620 | ₹5,297.62 |
| 500 | ₹47.68328 | ₹23,841.64 |