
2167563 | |
|---|---|
DigiKey Part Number | 211-2167563-ND |
Manufacturer | |
Manufacturer Product Number | 2167563 |
Description | TGF 1500 400CC DUAL CARTRIDGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler, 2 Part 400cc Cartridge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Liquid Gap Filler, 2 Part | |
Size / Dimension | 400cc Cartridge | |
Usable Temperature Range | -76°F ~ 392°F (-60°C ~ 200°C) | |
Color | Yellow | |
Thermal Conductivity | 1.80W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 41°F ~ 77°F (5°C ~ 25°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹28,290.02667 | ₹84,870.08 |