
GP2500S20-0.020-02-0816 | |
|---|---|
DigiKey Part Number | BER338-ND |
Manufacturer | |
Manufacturer Product Number | GP2500S20-0.020-02-0816 |
Description | THERM PAD 406.4X203.2MM YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 406.40mm x 203.20mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.0200" (0.508mm) | |
Material | - | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,187.27000 | ₹5,187.27 |
| 10 | ₹4,590.55900 | ₹45,905.59 |
| 25 | ₹4,372.07360 | ₹1,09,301.84 |
| 50 | ₹4,213.58740 | ₹2,10,679.37 |
| 100 | ₹4,060.63370 | ₹4,06,063.37 |
