
AF-3X60GR | |
|---|---|
DigiKey Part Number | 4393-AF-3X60GR-ND |
Manufacturer | |
Manufacturer Product Number | AF-3X60GR |
Description | FLOOR RUNNER PVC GRAY 60' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Anti Fatigue Floor Runner Grounding Mat PVC Gray 60' (18.29m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 60' (18.29m) | |
Width | 3' (0.91m) | |
Thickness | 0.38" (9.65mm) | |
Color | Gray | |
Material | PVC | |
Number of Layers | 1 | |
Features | Anti Fatigue | |
Includes | Ground Cord, Heel Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,06,440.78000 | ₹1,06,440.78 |