Box Sealing Tape Rubber Adhesive Clear, Black Print 1.00" (25.40mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDCT3P-1

DigiKey Part Number
4393-ESDCT3P-1-ND
Manufacturer
Manufacturer Product Number
ESDCT3P-1
Description
TAPE BOX SEALING CLR/BLK 1"X72YD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Clear, Black Print 1.00" (25.40mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Tape Type
Box Sealing
Adhesive
Rubber
Backing, Carrier
Cellulose
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
216' (66.0m) 72 yds
Color
Clear, Black Print
Usage
Packaging, Sealing, Shipping
Temperature Range
140°F (60°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,900.99000₹1,900.99
10₹1,451.09200₹14,510.92
25₹1,311.08960₹32,777.24
50₹1,217.17680₹60,858.84
100₹1,132.52670₹1,13,252.67
250₹1,033.29108₹2,58,322.77
500₹966.77306₹4,83,386.53
1,000₹917.88210₹9,17,882.10
Manufacturers Standard Package