
HMSSS 440 0100 | |
|---|---|
DigiKey Part Number | H137-ND |
Manufacturer | |
Manufacturer Product Number | HMSSS 440 0100 |
Description | MACH SCREW HEAD HEX SOCKET #4-40 |
Customer Reference | |
Detailed Description | #4-40 Hex Head Machine Screw Hex Socket Drive Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | - | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |