
126-130 | |
|---|---|
DigiKey Part Number | 126-130-ND |
Manufacturer | |
Manufacturer Product Number | 126-130 |
Description | MOUNT SQUARE TO5/TO18 0.130" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-5, TO-18 Square 0.130" (3.30mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 126-130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Square | |
Usage | TO-5, TO-18 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | 0.240" (6.10mm) | |
Width | 0.240" (6.10mm) | |
Height | 0.130" (3.30mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹32.98800 | ₹329.88 |
| 100 | ₹23.70650 | ₹2,370.65 |
| 500 | ₹19.52434 | ₹9,762.17 |
| 1,000 | ₹18.14704 | ₹18,147.04 |
| 2,000 | ₹16.97570 | ₹33,951.40 |
| 5,000 | ₹15.69401 | ₹78,470.05 |
| 10,000 | ₹14.89383 | ₹1,48,938.30 |
| 25,000 | ₹14.02084 | ₹3,50,521.00 |