Component Mount Capacitors Rectangular 0.060" (1.52mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381-600

DigiKey Part Number
381-600-ND
Manufacturer
Manufacturer Product Number
381-600
Description
MOUNT RECT CAPACITORS 0.060"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount Capacitors Rectangular 0.060" (1.52mm) White
Datasheet
 Datasheet
EDA/CAD Models
381-600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Mount
Shape
Rectangular
Usage
Capacitors
Material
Nylon
Color
White
Features
-
Length
0.697" (17.70mm)
Width
0.085" (2.16mm)
Height
0.060" (1.52mm)
Diameter - Outside
-
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹19.66200₹196.62
25₹18.41360₹460.34
50₹17.51900₹875.95
100₹16.68030₹1,668.03
250₹15.62916₹3,907.29
500₹14.88366₹7,441.83
1,000₹14.17173₹14,171.73
2,500₹13.28385₹33,209.62
Manufacturers Standard Package