
450-180 | |
|---|---|
DigiKey Part Number | 450-180-ND |
Manufacturer | |
Manufacturer Product Number | 450-180 |
Description | LED HOLDER T1T1 3/4 NYL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff White Nylon 0.180" (4.57mm) |
Datasheet | Datasheet |
EDA/CAD Models | 450-180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White | |
Length | 0.180" (4.57mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹24.89000 | ₹2,489.00 |