521-094 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 13,737
Unit Price: ₹13.05000
Datasheet

Similar


Bergquist
In Stock: 10,087
Unit Price: ₹85.73000
Datasheet
Component Mount TO-5 Circular 0.094" (2.39mm) 3/32" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521-094

DigiKey Part Number
492-1742-ND
Manufacturer
Manufacturer Product Number
521-094
Description
MOUNT CIRCULAR TO-5 0.094"
Customer Reference
Detailed Description
Component Mount TO-5 Circular 0.094" (2.39mm) 3/32" White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Circular
Manufacturer
Bivar Inc.
Usage
TO-5
Series
Material
Nylon
Packaging
Bag
Color
White
Part Status
Obsolete
Height
0.094" (2.39mm) 3/32"
Type
Mount
Diameter - Outside
0.375" (9.53mm) 3/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
501-075Bivar Inc.13,737492-1434-ND₹13.05000Similar
SP400-0.009-00-09Bergquist10,087BER213-ND₹85.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes