
5BC-3-Y/G | |
|---|---|
DigiKey Part Number | 5BC-3-Y/G-ND |
Manufacturer | |
Manufacturer Product Number | 5BC-3-Y/G |
Description | LED GRN/YLW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow LED Indication - Discrete 2.1V Green, 2V Yellow Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 5BC-3-Y/G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 568nm Green, 590nm Yellow | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹54.42100 | ₹544.21 |
| 100 | ₹39.90220 | ₹3,990.22 |
| 500 | ₹33.41464 | ₹16,707.32 |
| 1,000 | ₹31.28720 | ₹31,287.20 |
| 2,000 | ₹29.48079 | ₹58,961.58 |
| 5,000 | ₹27.50664 | ₹1,37,533.20 |
| 10,000 | ₹26.27603 | ₹2,62,760.30 |
| 25,000 | ₹24.93486 | ₹6,23,371.50 |