
905-105 | |
|---|---|
DigiKey Part Number | 905-105-ND |
Manufacturer | |
Manufacturer Product Number | 905-105 |
Description | ROUND SPACER NYLON 2.67MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.105" (2.67mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 905-105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.105" (2.67mm) | |
Length - Overall | 0.105" (2.67mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 5 | ₹6.52400 | ₹32.62 |
| 10 | ₹5.96400 | ₹59.64 |
| 25 | ₹5.33040 | ₹133.26 |
| 50 | ₹4.93880 | ₹246.94 |
| 100 | ₹4.58480 | ₹458.48 |
| 250 | ₹4.18592 | ₹1,046.48 |
| 500 | ₹3.92126 | ₹1,960.63 |
| 1,000 | ₹3.68457 | ₹3,684.57 |