
905-750 | |
|---|---|
DigiKey Part Number | 905-750-ND |
Manufacturer | |
Manufacturer Product Number | 905-750 |
Description | ROUND SPACER NYLON 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 905-750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 5 | ₹14.16400 | ₹70.82 |
| 10 | ₹13.04600 | ₹130.46 |
| 25 | ₹11.81600 | ₹295.40 |
| 50 | ₹11.01460 | ₹550.73 |
| 100 | ₹10.27840 | ₹1,027.84 |
| 250 | ₹9.42668 | ₹2,356.67 |
| 500 | ₹8.86572 | ₹4,432.86 |
| 1,000 | ₹8.36438 | ₹8,364.38 |