Image for 913-115 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

913-115

DigiKey Part Number
913-115-ND
Manufacturer
Manufacturer Product Number
913-115
Description
ROUND SPACER NYLON 2.92MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.115" (2.92mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
913-115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.091" (2.31mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.115" (2.92mm)
Length - Overall
0.115" (2.92mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1,000₹3.68457₹3,684.57
Manufacturers Standard Package