Round Spacer Unthreaded #4 Nylon 0.433" (11.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9908-11MM

DigiKey Part Number
9908-11MM-ND
Manufacturer
Manufacturer Product Number
9908-11MM
Description
ROUND SPACER #4 NYLON 11MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Nylon 0.433" (11.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
9908-11MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.433" (11.00mm)
Length - Overall
0.433" (11.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹9.32000₹9.32
5₹6.52400₹32.62
10₹5.96400₹59.64
25₹5.33040₹133.26
50₹4.93880₹246.94
100₹4.58480₹458.48
250₹4.18592₹1,046.48