
ELM 1-850 | |
|---|---|
DigiKey Part Number | ELM1-850-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-850 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.850" (21.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 1-850 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.850" (21.59mm) |
Series | LED T1 3/4 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.30000 | ₹29.30 |
| 10 | ₹19.84700 | ₹198.47 |
| 100 | ₹14.00640 | ₹1,400.64 |
| 500 | ₹11.34310 | ₹5,671.55 |
| 1,000 | ₹10.46226 | ₹10,462.26 |