
ELM 3-160 | |
|---|---|
DigiKey Part Number | ELM3-160-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-160 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.160" (4.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-160 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.160" (4.06mm) |
Series | LED T1 3/4 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 1-160 | Bivar Inc. | 547 | ELM1-160-ND | ₹14.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹4.97613 | ₹4,976.13 |
